
IP67 sealed pushbutton switch featuring a green polyamide actuator with a 2mm length and round button type. This SPST switch offers a 5A contact current rating with gold-plated gold and silver contacts, and a 200mA current rating. It boasts an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles, operating within a temperature range of -40°C to 125°C. The switch supports up to 48V AC and 48V DC, with LED illumination in green, and is designed for panel mounting with solder termination.
Apem IPR3SAD3L0G technical specifications.
| Actuator Color | Green |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Color | Green |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Bushing, Panel, Front |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3SAD3L0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
