This SPST panel mount switch has a round plunger actuator and a solder lug termination. It can handle a maximum current of 5A at 28VDC and a maximum AC voltage of 48V. The switch has an electrical life of 500,000 cycles and operates within a temperature range of -40 to 85°C. It features a green LED illumination and a 13.6mm round panel cutout.
Apem IPR3SAD5L0G101 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 5@28VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem IPR3SAD5L0G101 to view detailed technical specifications.
No datasheet is available for this part.