
Illuminated pushbutton switch featuring a momentary SPST contact configuration with solder lug termination. Rated for 5A at 48VAC and 48VDC, this panel-mount switch boasts a 500,000-cycle electrical life and 1,000,000-cycle mechanical life. It includes a red, round polyamide actuator with a 2mm length and yellow LED illumination. Operating across a wide temperature range of -40°C to 125°C, the switch is IP67 rated for waterproof and dust-tight performance.
Apem IPR3SAD6L0Y technical specifications.
| Actuator Color | Red |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3SAD6L0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
