
Momentary, SPST specialty switch featuring a white, round polyamide button actuator with a 2mm length. Rated for 0.2A at 48VDC and 5A contact current with gold-plated silver contacts. Offers a robust electrical life of 500,000 cycles and mechanical life of 1,000,000 cycles. Designed for panel mounting with solder lug terminals, this IP67 rated, waterproof, and dust-tight switch operates within a temperature range of -40°C to 125°C and meets UL94 V-0 flammability standards.
Apem IPR3SAD7/1 technical specifications.
| Actuator Color | White |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Color | White |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3SAD7/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.