
Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rated for 5A at 48VAC/48VDC, this panel-mount component offers a 500mA current rating with gold-plated silver contacts. It boasts a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles, operating within a temperature range of -40°C to 125°C. The white polyamide round plunger actuator has a 2mm length, and the switch is illuminated by a red LED. IP67 rated for waterproof and dust-tight performance, it terminates via solder lugs.
Apem IPR3SAD7/1L0S technical specifications.
| Actuator Color | White |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3SAD7/1L0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.