This panel mount pushbutton switch features a round plunger actuator and a momentary contact function. It has a maximum current rating of 5 amps at 28 volts DC and can withstand a maximum AC voltage rating of 48 volts. The switch is rated for 500,000 electrical life cycles and has a operating temperature range of -40°C to 85°C. It is available in a panel mount configuration with a straight body orientation.
Apem IPR3SAD7/1L0W100 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 5@28VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | White |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem IPR3SAD7/1L0W100 to view detailed technical specifications.
No datasheet is available for this part.