Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rated for 5A at 48VAC/48VDC, with a DC rated voltage of 48V and a maximum operating voltage of 24VDC. Offers a gold-plated silver contact material and a mechanical life of 1,000,000 cycles. Includes a yellow LED illumination and a white polyamide round plunger actuator. Panel mountable with solder lug termination, boasting IP67, waterproof, and dust-tight ratings.
Apem IPR3SAD7/1L0Y technical specifications.
| Actuator Color | White |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3SAD7/1L0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.