Illuminated pushbutton switch featuring a green, round polyamide actuator with a 2mm length. This SPDT/DPST switch offers a 500mA current rating at 48V AC/DC and a 24V DC maximum operating voltage. Designed for panel mounting, it boasts IP67, waterproof, and dust-tight ratings, with silver contacts plated in gold for enhanced conductivity. Experience reliable performance with a 500,000-cycle electrical life and 1,000,000-cycle mechanical life, operating within a -40°C to 125°C temperature range.
Apem IPR5FAD3 technical specifications.
| Actuator Color | Green |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT, DPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR5FAD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
