Illuminated pushbutton switch featuring a red, round polyamide actuator with a 2mm length. This sealed, waterproof, and dust-tight (IP67) component offers a 500mA contact current rating with gold-plated gold and silver contacts. It boasts a 500,000 cycle electrical life and 1,000,000 cycle mechanical life, with a maximum operating temperature of 125°C. The switch provides SPDT/DPST functionality, a 2-pole configuration, and wire lead termination, suitable for panel mounting with a 250V AC / 48V DC voltage rating.
Apem IPR5FAD6 technical specifications.
| Actuator Color | Red |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IP |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT, DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR5FAD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
