
Illuminated pushbutton switch featuring a momentary, single-pole double-throw (SPDT) contact configuration. Rated for 5A at 48VAC/48VDC, with a DC rated voltage of 48V and a maximum AC voltage rating of 48V. Offers a 500mA current rating and a gold-plated silver contact material. Designed for panel mounting with wire lead termination, boasting IP67, waterproof, and dust-tight ratings. Features a white, round polyamide actuator with a 2mm length and a straight orientation.
Apem IPR5FAD7/1 technical specifications.
| Actuator Color | White |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR5FAD7/1 to view detailed technical specifications.
No datasheet is available for this part.