
This IP67 rated pushbutton switch features a gold, silver contact material with a gold plating, and a polyamide actuator with a blue color. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The switch can withstand 500,000 electrical cycles and 1,000,000 mechanical cycles. It is available in a panel mount configuration with a straight orientation and a termination of solder.
Apem IPR5SAD1 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR5SAD1 to view detailed technical specifications.
No datasheet is available for this part.
