
Illuminated pushbutton switch featuring a red polyamide round button actuator with a 2mm length. This SPDT switch offers a 5A contact current rating with gold-plated silver and gold contacts, providing 1 change-over function. Rated for 500mA at 48V DC and 250V AC, it boasts an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles. Designed for panel mounting with straight solder termination, it meets IP67, waterproof, and dust-tight ratings, operating within a -40°C to 125°C temperature range and adhering to UL94 V-0 flammability standards.
Apem IPR5SAD6 technical specifications.
| Actuator Color | Red |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Type | 1 change-over |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT, DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR5SAD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
