This SPST switch features a round button actuator with gold contact plating and a current rating of 200mA. It has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. The switch is rated for operation between -40°C and 85°C and is compliant with IP67 and IP54 ratings for water resistance. It is also RoHS compliant and available in a package quantity of 25 units.
Apem IQP3P422 technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | IQ |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Apem IQP3P422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.