Apem IRC7Z212 technical specifications.
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Apem IRC7Z212 to view detailed technical specifications.
No datasheet is available for this part.