This DPST square button panel mount switch features a maximum current rating of 5 amps at 250 volts AC and an electrical life of 500,000 operations. It has a termination style of solder lug and a mounting type of panel mount. The switch operates within a temperature range of -20°C to 85°C and features a red LED illumination. The panel cutout dimensions are 16.2mm in diameter.
Apem IRC8Z262L0S technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Square Button |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem IRC8Z262L0S to view detailed technical specifications.
No datasheet is available for this part.