Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
APEM

IRR1F422

Datasheet
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = ON-OFF / Contact...
Apem

IRR1F422

Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = ON-OFF / Contact...

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Linear Voltage Regulators (LDO)

Current Rating100mA
Quick Jump:

Technical Specifications

Apem IRR1F422 technical specifications.

General

Color
Black
Contact Material
Gold, Silver
Current Rating
100mA
Ratings
IP67
RoHS Compliant
No

Compliance

RoHS
Not Compliant

Datasheet

Apem IRR1F422 Datasheet

Download the complete datasheet for Apem IRR1F422 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com