Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
APEM

IRR3F472

Datasheet
Switch Push Button N.O. SPST Curved Round Button 0.2A 250VAC 48VDC Momentary Contact Panel Mount Wire Lead Automotive
Apem

IRR3F472

Switch Push Button N.O. SPST Curved Round Button 0.2A 250VAC 48VDC Momentary Contact Panel Mount Wire Lead Automotive

  1. Electromechanical
  2. Switches
  1. Electromechanical
  2. Switches
  3. Pushbutton Switches
  4. Illuminated & Non-Illuminated

MountingPanel
Quick Jump:

Technical Specifications

Apem IRR3F472 technical specifications.

General

Contact Current Rating
200mA
Contact Material
Gold, Silver
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Panel
Panel Thickness
8mm
Ratings
IP67
Reach SVHC Compliant
No
Series
IR
Termination
Through Hole
Throw Configuration
SPST

Compliance

RoHS
Compliant

Datasheet

Apem IRR3F472 Datasheet

Download the complete datasheet for Apem IRR3F472 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com