This SPST pushbutton switch features a curved round button actuator and a maximum current rating of 0.2A at 250VAC or 48VDC. It has a termination style of wire lead and a mounting type of panel mount. The switch has an electrical life of 500,000 cycles and operates within a temperature range of -40°C to 85°C. It is available with illumination, featuring a blue LED light.
Apem IRR3F4B2L0B technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 0.2@250VAC 48VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem IRR3F4B2L0B to view detailed technical specifications.
No datasheet is available for this part.