
This SPST panel mount switch features a silver contact material and a contact current rating of 4A. It operates within a temperature range of -40°C to 85°C and meets IP67 ratings for environmental resistance. The switch is RoHS compliant and has a screw termination. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Apem IRR3V272 technical specifications.
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem IRR3V272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.