This SPST panel mount switch features a silver contact material and a contact current rating of 4A. It is rated for operation between -40°C and 85°C and meets IP67 ratings for environmental sealing. The switch is mounted via a screw termination and is suitable for use in a variety of applications.
Apem IRR3V292 technical specifications.
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem IRR3V292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.