
This SPST panel mount switch features a silver contact material and a maximum operating temperature of 85°C. The switch is rated for a contact current of 4A and has a minimum operating temperature of -40°C. It is designed for panel mount applications and meets IP67 ratings for environmental protection.
Apem IRR3V2B2 technical specifications.
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem IRR3V2B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.