This panel mount switch features a curved round button actuator and a SPDT configuration with a maximum current rating of 5A at 250VAC. It has a quick connect termination style and a straight body orientation. The switch has a momentary contact function and is illuminated with a green LED. It is designed to operate within a temperature range of -20 to 85°C and has an electrical life of 500,000 cycles.
Apem IRR7Z222L0G technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Round Button |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem IRR7Z222L0G to view detailed technical specifications.
No datasheet is available for this part.