Apem IRR8Z222L0G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER LUG/QUICK CONNECT |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apem IRR8Z222L0G to view detailed technical specifications.
No datasheet is available for this part.