
Illuminated pushbutton switch featuring a momentary-tactile action and SPST throw configuration. Rated for 0.1A at 50VDC, with a maximum AC voltage rating of 125V and a DC rated voltage of 50V. Offers a robust electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles. Constructed with a polyamide actuator and silver contacts with gold plating, it operates within a temperature range of -40°C to 85°C. Panel mountable with a threaded bushing, this switch boasts IP67, waterproof, and dust-tight ratings.
Apem ISR3SAD200104 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Bushing, Panel, Front |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IS |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem ISR3SAD200104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
