Apem ISR3SAD200107 technical specifications.
| Contact Current Rating | 400mA |
| Contact Material | Gold, Silver |
| Lead Length | 0.5m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Apem ISR3SAD200107 to view detailed technical specifications.
No datasheet is available for this part.