
Illuminated pushbutton switch featuring a momentary SPST contact configuration and solder lug termination. Rated for 0.4A at 32VAC and 50VDC, with a gold-plated contact material for enhanced conductivity. Offers a robust mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. The red polyamide, round button actuator has a 2mm length, and the switch boasts IP67, waterproof, and dust-tight ratings. Operating temperature range is -40°C to 85°C, with a UL94 V-0 flammability rating.
Apem ISR3SAD600 technical specifications.
| Actuator Color | Red |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | IS |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem ISR3SAD600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
