
Illuminated pushbutton switch featuring a white polyamide round button actuator with a 2mm length. SPST-NO (Single Pole Single Throw - Normally Open) configuration offers 400mA contact current rating at 32VDC and 125VAC. Gold-plated gold and silver contacts ensure reliable performance with an electrical life of 500,000 cycles and mechanical life of 1,000,000 cycles. Panel-mounted with straight solder termination, this switch is rated IP67, waterproof, and dust-tight, operating between -40°C and 85°C.
Apem ISR3SAD7/100 technical specifications.
| Actuator Color | White |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IS |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Apem ISR3SAD7/100 to view detailed technical specifications.
No datasheet is available for this part.