Apem ISR3SAD7/108 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 100mA |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IS |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem ISR3SAD7/108 to view detailed technical specifications.
No datasheet is available for this part.