SPST momentary pushbutton switch with a yellow, curved round polyamide button, featuring gold-plated silver contacts. Rated for 0.4A at 32VAC and 50VDC, with an electrical life of 500,000 cycles and mechanical life of 1,000,000 cycles. This panel-mount switch offers IP67 waterproof and dust-tight protection, operating between -40°C and 85°C, and utilizes quick connect terminations.
Apem ISR3Z1AD500 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IS |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem ISR3Z1AD500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.