Apem ISR3Z1AD900 technical specifications.
| Current Rating | 400mA |
| Mount | Sealed |
| Package Quantity | 50 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem ISR3Z1AD900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.