
SPST illuminated pushbutton switch featuring a red, round polyamide actuator with a 16mm diameter and 2mm length. Offers a 5A current rating and 24VDC voltage rating, with a contact material of silver and gold plating. Designed for panel mounting with straight wire lead termination, this switch boasts an electrical and mechanical life of 200,000 cycles and IP67, waterproof, and dust-tight ratings. Operating temperature range is -40°C to 85°C, with UL94 V-0 flammability.
Apem IZPP1F462 technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 16mm |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 200000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IZ |
| Switch Function | Off-On |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem IZPP1F462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
