The JD7509I is a 3-position maintained and momentary keylock switch from Apem, with a copper alloy contact material and gold plating. It features a 45° index angle and a maximum operating temperature of 85°C. The switch is rated for 6000 electrical cycles and is available in a package quantity of 25. It is not RoHS compliant.
Apem JD7509I technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| Index Angle | 45° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | JD |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem JD7509I to view detailed technical specifications.
No datasheet is available for this part.