
Apem JD7509J technical specifications.
| Contact Material | Copper Alloy, Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 4A |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 V-0 |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | JD |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPST, DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem JD7509J to view detailed technical specifications.
No datasheet is available for this part.
