
DPST non-illuminated rocker switch featuring a black actuator and silver contacts with silver plating. Rated for 15A at 250VAC and 12VDC, with a 24VDC max rating. Offers 10,000 electrical cycles and 100,000 mechanical cycles. Panel mountable with a snap-in design and solder termination. Operates within a temperature range of -40°C to 85°C and boasts IP65, water-resistant, and dust-tight ratings.
Apem KG412A2XXA21XX technical specifications.
| Actuator Color | Black |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | KG |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem KG412A2XXA21XX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
