The KG412A2XXA46XX is a DPST rocker switch with a max current rating of 15 amps at 250VAC or 12VDC. It features a quick connect/solder lug termination style and a panel mount configuration. The switch has an electrical life of 10,000 cycles and a mechanical life of 100,000 cycles. It operates within a temperature range of -40 to 85°C.
Apem KG412A2XXA46XX technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Rocker |
| Max Current Rating | 15@250VAC 12VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem KG412A2XXA46XX to view detailed technical specifications.
No datasheet is available for this part.