
The KG463A2RXB246X is a 15A DPDT on-on illuminated rocker switch with a voltage rating of 12V and a maximum operating temperature of 85°C. It features a silver contact plating and a quick connect termination. The switch is rated for 10,000 electrical cycles and 100,000 mechanical cycles. It is packaged in a tray and is rated for IP65, water-resistant, and dust-tight environments.
Apem KG463A2RXB246X technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Packaging | Tray |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | KG |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem KG463A2RXB246X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.