Apem KL462AKXA125N01026 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | KL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem KL462AKXA125N01026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
