Apem KR312AXXA12XX technical specifications.
| Actuator Style | Rocker |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 47 |
| Product Depth (mm) | 25 |
| Panel Cutout Dimensions (mm) | 36.8 X 21.08(Rectangular) |
| Body Length (mm) | 47 |
| Body Depth (mm) | 25 |
| Actuator Length (mm) | 46.5 |
| Actuator Depth (mm) | 24 |
| Terminal Length (mm) | 12 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 5@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem KR312AXXA12XX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.