Apem KR393AKXXA11/4 technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | KR |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem KR393AKXXA11/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.