The KR Series 24V 10A DPDT Rocker Switch is a panel mount electromechanical switch with a silver contact material and a maximum operating temperature of 85°C. It features a mom-off-mom switch function and is rated for 150,000 mechanical cycles. The switch is illuminated by an LED and is compliant with IP68, waterproof, and dust tight ratings. It is also RoHS compliant and Reach SVHC compliant.
Apem KR47CAKEEG technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 10A |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | KR |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem KR47CAKEEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.