This DPDT rocker switch features a max current rating of 5A at 24VDC and a max DC voltage rating of 24V. It has an electrical life of 100,000 cycles and a mechanical life of 150,000 cycles. The switch is available with a quick connect/solder lug termination style and can be mounted to a panel. It operates within a temperature range of -40°C to 85°C.
Apem KR47CAXEEG technical specifications.
| Switch Configuration | Mom OFF Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 150000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem KR47CAXEEG to view detailed technical specifications.
No datasheet is available for this part.