Apem KRR12N01XX02 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KR |
| Shape | Rectangular |
| Size | 25mm |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for Apem KRR12N01XX02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.