
Apem KRR13 technical specifications.
| Color | Green |
| Illumination Type | Non-Illuminated |
| Reach SVHC Compliant | Yes |
| Series | KR |
| Shape | Rectangular |
| Size | 25mm |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for Apem KRR13 to view detailed technical specifications.
No datasheet is available for this part.
