
Apem KRR14 technical specifications.
| Color | Grey |
| Illumination Type | Non-Illuminated |
| Mount | Sealed |
| Reach SVHC Compliant | No |
| Series | KR |
| Shape | Rectangular |
| Size | 25mm |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for Apem KRR14 to view detailed technical specifications.
No datasheet is available for this part.
