Apem KTSC22K technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Outside Diameter | 13mm |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for Apem KTSC22K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.