Apem LPI3124R1XX1704 technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 5000000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 65°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 15 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | LPI |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem LPI3124R1XX1704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.