Apem LPI5112R1K21714 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Apem LPI5112R1K21714 to view detailed technical specifications.
No datasheet is available for this part.