2-way passive joystick switch featuring 5K Ohm potentiometer resistance with ±20% tolerance. Engineered for durability, it offers a mechanical life of 2,000,000 cycles. Dimensions include a product depth and length of 48.26 mm, and a height of 59.69 mm.
Apem M11L061P technical specifications.
| Type | Passive |
| Number of Directions | 2 |
| Potentiometer Resistance | 5KOhm |
| Potentiometer Tolerance | ±20% |
| Mechanical Life | 2000000Cycles |
| Product Depth | 48.26mm |
| Height | 59.69mm |
| Product Length | 48.26mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Apem M11L061P to view detailed technical specifications.
No datasheet is available for this part.