This standard slide switch features a thermoplastic actuator with a length of 9mm and a standard type. It has a current rating of 300mA and an electrical life of 10000 cycles. The switch is rated for a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It is available in a package quantity of 25 and is packaged in rail/tube packaging.
Apem M12R technical specifications.
| Actuator Length | 9mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem M12R to view detailed technical specifications.
No datasheet is available for this part.