This DPDT toggle switch features a round lever actuator and solder lug termination. It has a maximum current rating of 4 amps at 125VAC or 28VDC, and a maximum AC voltage rating of 250V. The switch is designed for panel mount applications with threads, and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is rated for 10,000 electrical life cycles.
Apem M3950/15-15A010 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON Mom |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem M3950/15-15A010 to view detailed technical specifications.
No datasheet is available for this part.